Littelfuse 4 A Resettable Fuse, 6V dc
- RS Stock No.:
- 867-5315
- Mfr. Part No.:
- NANOSMD350LR-2
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$15.06
(exc. GST)
$16.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $1.506 | $15.06 | - |
| 100 - 490 | $1.468 | $14.68 | 2% |
| 500 - 990 | $1.43 | $14.30 | 5% |
| 1000 - 2990 | $1.394 | $13.94 | 7% |
| 3000 + | $1.362 | $13.62 | 9% |
*price indicative
- RS Stock No.:
- 867-5315
- Mfr. Part No.:
- NANOSMD350LR-2
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 7.5A | |
| Product Type | Resettable Fuse | |
| Voltage | 6V dc | |
| Current Rating | 100A | |
| Time to Trip | 5s | |
| Hold Current | 4A | |
| Length | 3.43mm | |
| Height | 1.85mm | |
| Width | 1mm | |
| Terminal Material | Gold Plated Nickel | |
| Minimum Resistance | 0.004Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 18mΩ | |
| Power Dissipation | 1W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, CSA, UL, TUV | |
| Package Size | 1206 | |
| Series | Low Rho SMD | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 7.5A | ||
Product Type Resettable Fuse | ||
Voltage 6V dc | ||
Current Rating 100A | ||
Time to Trip 5s | ||
Hold Current 4A | ||
Length 3.43mm | ||
Height 1.85mm | ||
Width 1mm | ||
Terminal Material Gold Plated Nickel | ||
Minimum Resistance 0.004Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 18mΩ | ||
Power Dissipation 1W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, CSA, UL, TUV | ||
Package Size 1206 | ||
Series Low Rho SMD | ||
Package Type Reel | ||
PolySwitch™ nanoSMDC series
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
- RS Stock No. 6243130P
- Mfr. Part No. NANOSMDC150F-2
Each (Supplied on a Reel)
$0.64
- RS Stock No. 6243130
- Mfr. Part No. NANOSMDC150F-2
Each (In a Pack of 10)
$0.64
- RS Stock No. 6478336P
- Mfr. Part No. MF-NSMF200-2
Each (Supplied on a Reel)
$0.50
- RS Stock No. 5176837P
- Mfr. Part No. RUEF400
Each (Supplied in a Bag)
$0.786
Related links
- Littelfuse 0.55 A Resettable Fuse, 6 V dc
- Littelfuse 0.35 A Resettable Fuse, 6 V dc
- Littelfuse 0.75 A Resettable Fuse, 6 V dc
- Littelfuse 1.1 A Resettable Fuse, 6 V dc
- Littelfuse 1.5 A Resettable Fuse, 6 V dc
- Littelfuse 0.55 A Resettable Fuse, 6 V
- Wickmann 0.5 A Resettable Fuse, 6 V dc
- Wickmann 1 A Resettable Fuse, 6 V dc










