Parker Replacement Hydraulic Filter Element 944431Q, 5 μm
- RS Stock No.:
- 125-8447
- Mfr. Part No.:
- 944431Q
- Brand:
- Parker
Subtotal (1 unit)*
$336.50
(exc. GST)
$370.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.50 |
*price indicative
- RS Stock No.:
- 125-8447
- Mfr. Part No.:
- 944431Q
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Hydraulic Filter Element | |
| Filtration Size | 5μm | |
| Maximum Flow Rate | 140L/min | |
| Series | EPF | |
| Maximum Operating Pressure | 25 bar | |
| Seal Material | Fluorelastomer, Nitrile Rubber (NBR) | |
| Standards/Approvals | ISO16889, ISO 2941, ISO 3724 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Hydraulic Filter Element | ||
Filtration Size 5μm | ||
Maximum Flow Rate 140L/min | ||
Series EPF | ||
Maximum Operating Pressure 25 bar | ||
Seal Material Fluorelastomer, Nitrile Rubber (NBR) | ||
Standards/Approvals ISO16889, ISO 2941, ISO 3724 | ||
- COO (Country of Origin):
- CZ
EPF Filter Elements
A professional range of EPF iprotect filter elements. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality.
Quality Filtration
Filter element remains in filter bowl during filter service
Reduce waste over 50%
Parker Hannifin Hydraulic Filtration
- RS Stock No. 1258449
- Mfr. Part No. 944439Q
Each
$431.76
- RS Stock No. 1258446
- Mfr. Part No. 944420Q
Each
$198.62
- RS Stock No. 1258450
- Mfr. Part No. 944440Q
Each
$406.33
- RS Stock No. 0729155
- Mfr. Part No. G01930Q
Each
$360.19
Related links
- Parker Replacement Hydraulic Filter Element G04244, 10 μm
- Parker Replacement Hydraulic Filter Element 944420Q, 10 μm
- Parker Replacement Hydraulic Filter Element 944452Q, 10 μm
- Parker Replacement Hydraulic Filter Element 938909Q, 10 μm
- Parker Replacement Hydraulic Filter Element 944447Q, 5μm
- Parker Replacement Hydraulic Filter Element MXR8550, 10 μm
- Parker Replacement Hydraulic Filter Element G01369Q, 10 μm
- Parker Replacement Hydraulic Filter Element 928934Q, 10 μm










