Stauff Replacement Hydraulic Filter Element SE-090-C-03-B/2, 3 μm
- RS Stock No.:
- 296-430
- Mfr. Part No.:
- SE-090-C-03-B/2
- Brand:
- Stauff
Subtotal (1 unit)*
$404.25
(exc. GST)
$444.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $404.25 |
*price indicative
- RS Stock No.:
- 296-430
- Mfr. Part No.:
- SE-090-C-03-B/2
- Brand:
- Stauff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Overall Length | 180mm | |
| Product Type | Replacement Hydraulic Filter Element | |
| Filtration Size | 3μm | |
| Overall Diameter | 76.5mm | |
| Series | SE090 | |
| Seal Material | Nitrile Rubber (NBR), Fluorelastomer, Ethylene Propylene Diene Monomer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Overall Length 180mm | ||
Product Type Replacement Hydraulic Filter Element | ||
Filtration Size 3μm | ||
Overall Diameter 76.5mm | ||
Series SE090 | ||
Seal Material Nitrile Rubber (NBR), Fluorelastomer, Ethylene Propylene Diene Monomer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Replacement Filter Element for Pressure Filters, with a 3 μm micron rating, is designed for fine filtration of pressure line fluids. Made from polyester fiber, it features NBR sealing and delivers high filtration performance with a β ratio greater than 200.
High dirt holding capacity for extended use
Resistant to high pressure and temperature conditions
Durable and reliable performance in pressure filters
Related links
- Stauff Replacement Hydraulic Filter Element SE-090-G-10-B/4, 10 μm
- Stauff Replacement Hydraulic Filter Element SE-070-H-03-V/4, 3 μm
- Stauff Replacement Hydraulic Filter Element SE-030-G-10-B/4, 10 μm
- Stauff Replacement Hydraulic Filter Element SFC-5725-E, 25 μm
- Stauff Replacement Hydraulic Filter Element SFC-5860-E, 60 μm
- Stauff Replacement Hydraulic Filter Element SFCT-5710-E, 10 μm
- Stauff Replacement Hydraulic Filter Element SFCT-5710-AE, 10 μm
- Stauff Replacement Hydraulic Filter Element SFC-5710-E, 10 μm
