Schneider Electric Solid State Relay Mounting Kit
- RS Stock No.:
- 922-1868
- Mfr. Part No.:
- SSLZRA2
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$13.94
(exc. GST)
$15.33
(inc. GST)
- RS Stock No.:
- 922-1868
- Mfr. Part No.:
- SSLZRA2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Solid State Relay Mounting Kit | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Solid State Relay Mounting Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Zelio SSL Solid State Slim Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The slim SSL series are available with several input and output configurations for both AC and DC switching applications. Compact size and modular design reduces space and allows easy mounting on the socket.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
Zero voltage switching or Random switching
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
- RS Stock No. 9221874
- Mfr. Part No. SSLZVA1
Each
$16.44
- RS Stock No. 9172643
- Mfr. Part No. ESD05000
Each
$20.19
- RS Stock No. 2176867
- Mfr. Part No. LZS:RT7872P
Each
$42.25
- RS Stock No. 7761645
- Mfr. Part No. 94.740SMA
Each
$22.42
Related links
- Schneider Electric Solid State Relay Mounting Kit
- Schneider Electric Harmony Control DIN Rail Solid State Relay Mounting Kit, for use with SSL Relays
- Celduc ESD05000 250V DIN Rail Solid State Relay Mounting Kit, for use with SPA/SPD and STA/STD/STN solid state relays
- Schneider Electric Solid State Relay Panel Mount 280 V ac Control
- Schneider Electric Solid State Relay Panel Mount Mount 280V ac Control
- Schneider Electric Solid State Relay DIN Rail Mount 32 V dc Control
- Schneider Electric Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Solid State Relay 660 V ac Load, 280V ac Control













