Schneider Electric Harmony Relay RSB 2 Way 250V ac DIN Rail Relay Socket, for use with Relais Series RSZ
- RS Stock No.:
- 884-1345
- Distrelec Article No.:
- 302-15-489
- Mfr. Part No.:
- RSZE1S48M
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$29.80
(exc. GST)
$32.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 219 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.80 |
*price indicative
- RS Stock No.:
- 884-1345
- Distrelec Article No.:
- 302-15-489
- Mfr. Part No.:
- RSZE1S48M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 250V ac | |
| Product Type | Relay Socket | |
| For Use With | Relais Series RSZ | |
| Current | 10A | |
| Series | Harmony Relay RSB | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, CE, UL, IEC 61984 | |
| Number of Contacts | 2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 250V ac | ||
Product Type Relay Socket | ||
For Use With Relais Series RSZ | ||
Current 10A | ||
Series Harmony Relay RSB | ||
Terminal Type Screw | ||
Standards/Approvals CSA, CE, UL, IEC 61984 | ||
Number of Contacts 2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
Schneider Electric Plug-in relay RSB with 2 C/O Series Relay Socket, 250V AC Voltage, 10A Current - RSZE1S48M
This relay socket is designed for use with the plug-in relay RSB and accommodates both 1 C/O and 2 C/O configurations. Engineered for durability, it operates at a maximum voltage of 250V AC and supports a current rating of up to 10A. The socket features a Compact design, measuring 15.5mm in width, and is mountable on a DIN rail, making it suitable for various automation and electrical applications.
Features & Benefits
• Designed for use with plug-in relay RSB variants for versatility
• Supports a rated operational voltage of under 250V AC for safety
• Accommodates screw connectors for secure and reliable termination
• Features separate contact terminals for efficient wiring
• Built with a pollution degree rating of 3 for robust performance
• High impulse withstand voltage of 3.6 kV for enhanced protection
Applications
• Utilised in automation control panels for reliable relay operations
• Ideal for switching in electrical circuits
• Works seamlessly with RSB relays for enhanced functionality
• Suitable for use in machinery and industrial equipment
• Applicable in building management systems for automated solutions
What type of relay contacts does this socket support?
The socket accommodates 2 C/O contacts, making it suitable for various relay configurations and enhancing operational efficiency.
How does the socket ensure secure connections in applications?
It features screw connectors that allow for reliable connection of flexible and solid wires, accommodating a wide range of cable sizes.
What is the environmental rating of this socket?
It has an IP20 protection rating, which safeguards against solid objects larger than 12mm, suitable for indoor environments.
What are the operational temperature limits for this socket?
The device can function effectively in ambient temperatures ranging from -25°C to 85°C, ensuring reliability in diverse conditions.
Related links
- Schneider Electric Harmony Relay RSB 6 Way DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXG 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXG 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 14 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V dc Coil, SPDT
- Schneider Electric Harmony Relay RP 8 Way 250V DIN Rail Relay Socket, for use with Plug In Relay RPM (2CO)
