Schneider Electric Harmony Relay RXG 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- RS Stock No.:
- 884-1284
- Distrelec Article No.:
- 303-02-826
- Mfr. Part No.:
- RUZC2M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13.35
(exc. GST)
$14.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.35 |
*price indicative
- RS Stock No.:
- 884-1284
- Distrelec Article No.:
- 303-02-826
- Mfr. Part No.:
- RUZC2M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | Relais Series RSZ | |
| Current | 10A | |
| Series | Harmony Relay RXG | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, UL, IEC 61984, CE | |
| Mount Type | DIN Rail | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With Relais Series RSZ | ||
Current 10A | ||
Series Harmony Relay RXG | ||
Terminal Type Screw | ||
Standards/Approvals CSA, UL, IEC 61984, CE | ||
Mount Type DIN Rail | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- CN
Supports and Accessories for RXM series relays
A range of supports and accessories are available for the RXM series relays.
Code 8841339 : Module + Diode
Code 8841332 : Only module
Related links
- Schneider Electric Harmony Relay RXG 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXG 8 Way 300V DIN Rail Relay Socket, for use with RXG Series Relay
- Schneider Electric Harmony Relay RXM 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 14 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RSB 8 Way 250V ac DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXG 5 Way 250V DIN Rail Relay Socket, for use with RXG Series Relay
- Schneider Electric Harmony Relay RSB 6 Way DIN Rail Relay Socket, for use with Relais Series RSZ
