Schneider Electric Harmony Relay RXM 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- RS Stock No.:
- 884-1297
- Mfr. Part No.:
- RXZE2S108M
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$15.07
(exc. GST)
$16.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 52 left, ready to ship
- Plus 508 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.07 |
*price indicative
- RS Stock No.:
- 884-1297
- Mfr. Part No.:
- RXZE2S108M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | Relais Series RSZ | |
| Current | 12A | |
| Series | Harmony Relay RXM | |
| Terminal Type | Screw | |
| Standards/Approvals | Lloyds, UL, IEC 61984, CE, CSA | |
| Number of Contacts | 8 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With Relais Series RSZ | ||
Current 12A | ||
Series Harmony Relay RXM | ||
Terminal Type Screw | ||
Standards/Approvals Lloyds, UL, IEC 61984, CE, CSA | ||
Number of Contacts 8 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
Schneider Electric Relay Socket, IP20, 250V AC Coil Control Voltage - RXZE2S108M
This robust socket is designed for use with plug-in relays, supporting operational voltages up to 250V AC and a thermal current capacity of 12A. It features a separate contact arrangement for enhanced reliability and ease of installation.
Features & Benefits
• Compatible with relay types supporting 2 C/O contacts
• IP20 protection against dust ingress
• Screw termination for secure connections
• Green Premium label for sustainability
Applications
• Automation systems for reliable control
• RSZ series relay configurations
• Electrical installations requiring Durable connectivity
Can it support both solid and flexible cables?
Yes, it accommodates various cable types.
Is it suitable for high-temperature conditions?
Yes, it operates effectively within -40°C to 55°C.
Will it provide protection against voltage surges?
It has a rated impulse withstand voltage of 4kV.
Related links
- Schneider Electric Harmony Relay RXM 14 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXG 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXG 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RSB 8 Way 250V ac DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RSB 6 Way DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relay
- Schneider Electric Harmony Relay RXM 2 Way 250V DIN Rail Relay Socket, for use with Relay
