Panasonic SF 250V ac PCB Relay Socket, for use with SF Series
- RS Stock No.:
- 173-9089
- Mfr. Part No.:
- SFS4-PS
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$98.71
(exc. GST)
$108.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $9.871 | $98.71 |
| 50 + | $8.883 | $88.83 |
*price indicative
- RS Stock No.:
- 173-9089
- Mfr. Part No.:
- SFS4-PS
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Voltage | 250V ac | |
| Product Type | Relay Socket | |
| For Use With | SF Series | |
| Current | 6A | |
| Series | SF | |
| Terminal Type | Screw | |
| Standards/Approvals | TUV | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Voltage 250V ac | ||
Product Type Relay Socket | ||
For Use With SF Series | ||
Current 6A | ||
Series SF | ||
Terminal Type Screw | ||
Standards/Approvals TUV | ||
Mount Type PCB | ||
- COO (Country of Origin):
- TH
SFS Series
These slim, compact, PCB mount safety relays have forcibly guided contacts and are available with built in LED indication and or diodes. Typical applications for these PCB safety relays include machine tools, robots, safety PLCs, circuits stringent safety standard requirements such as those,in motor vehicle production equipment.
Nominal Switching Capacity 6A at 250Vac
Maximum switching power 180W
Nominal operating power 360mW (4 pole) 500mW (6 pole)
Slim profile
Fast response time, 8 ms or less
High shock resistance, functional: Min 200m/s2
Forcibly guided contact structure
Note
For relay 699-7014, see suitable socket stock nos. 699-7026 and 699-7020,and for relays with contact configuration 3PST-NO; 3PST-NC see suitable socket stock nos.699-7051 and 699-7054
Approvals
TUV
Related links
- Panasonic SF 250V ac PCB Relay Socket, for use with SF Series
- Panasonic S Relays 250V ac PCB Relay Socket, for use with S Series Relay
- Panasonic DK 250V ac PCB Relay Socket DK Series
- Panasonic DS-P 8 Way 250V ac PCB Relay Socket
- Panasonic PA 4 Way 250V ac PCB Relay Socket, for use with Terminal Sockets
- TE Connectivity 8 Way 250V ac PCB Relay Socket, for use with Relay
- Omron G6D 6 Way 250V ac PCB Relay Socket
- Finder 94 11 Way 250V ac PCB Relay Socket, for use with 55.33 Relay
