Finder 94 11 Way 250V ac PCB Relay Socket, for use with 55.33 Relay
- RS Stock No.:
- 666-7965
- Mfr. Part No.:
- 94.13SMA
- Brand:
- Finder
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$8.47
(exc. GST)
$9.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $8.47 | - |
| 50 - 199 | $8.31 | 1% |
| 200 + | $8.14 | 3% |
*price indicative
- RS Stock No.:
- 666-7965
- Mfr. Part No.:
- 94.13SMA
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay Socket | |
| Voltage | 250V ac | |
| For Use With | 55.33 Relay | |
| Current | 10A | |
| Series | 94 | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, EAC, RoHS | |
| Mount Type | PCB | |
| Number of Contacts | 11 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay Socket | ||
Voltage 250V ac | ||
For Use With 55.33 Relay | ||
Current 10A | ||
Series 94 | ||
Terminal Type Screw | ||
Standards/Approvals CE, EAC, RoHS | ||
Mount Type PCB | ||
Number of Contacts 11 | ||
- COO (Country of Origin):
- IT
Finder Series 94 Relay Socket, 250V AC Voltage, 10A Current - 94.13SMA
This relay socket is compatible with PCB mounting and supports a voltage rating of 250V AC. Designed for optimal operation with the 55.33 relay, it efficiently facilitates the control of electrical power in various applications. Its construction allows for seamless integration into automation systems, ensuring reliability and efficiency.
Features & Benefits
• Accommodates a current rating of up to 10A for versatile use
• Supports 11 contacts, enhancing operational capabilities
• PCB mount design simplifies installation and assembly
• Available with multiple terminal options for adaptable connections
• High-quality, cadmium-free contacts ensure durability and safety
• Built to withstand ambient temperatures from –40°C to +85°C
Applications
• Ideal for automation of blinds, grilles, and shutters
• Utilised in control panels for electrical distribution
• Provides safety solutions for shipyards and tunnel lighting
• Essential for hoists and cranes in industrial settings
• Commonly found in circuit breakers and switches for reliable operation
What is the maximum load the socket can handle?
The socket is rated for a maximum current of 10A.
Can this socket be used in environments outside of standard temperature ranges?
It is designed to operate efficiently within –40°C to +85°C, providing a reliable option in extreme temperatures.
What terminal types are available with this socket?
The socket can accommodate different terminal configurations, including screw, screwless, and push-in terminals.
Is the socket suitable for both AC and DC applications?
Yes, it is suitable for AC applications, particularly at a voltage of 250V AC.
Related links
- Finder 94 11 Way 250V ac PCB Relay Socket 55.34
- Finder 94 11 Way 250V ac DIN Rail Relay Socket, for use with 55.33 Series Relay
- Finder 94 11 Way 250V ac DIN Rail Relay Socket
- Finder 95 8 Way 250V ac PCB Relay Socket 40.51 Series Relay 40.61 40.52
- Finder 94 11 Pin Panel Mount Relay Socket, for use with 55.33
- Finder 94 250V ac DIN Rail Relay Socket, for use with 55.33 Relay
- TE Connectivity 8 Way 250V ac PCB Relay Socket, for use with Relay
- Panasonic DS-P 8 Way 250V ac PCB Relay Socket
