TE Connectivity 5 Way 24V dc DIN Rail Relay Socket, for use with SNR Series
- RS Stock No.:
- 680-4249
- Mfr. Part No.:
- ST3FLC4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $3.60
View bulk pricing optionsSubtotal (1 unit)*
$30.03
(exc. GST)
$33.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $30.03 | - |
| 3 - 4 | $28.83 | $3.60 |
| 5 + | $27.90 | $10.65 |
*price indicative
- RS Stock No.:
- 680-4249
- Mfr. Part No.:
- ST3FLC4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| Voltage | 24V dc | |
| For Use With | SNR Series | |
| Current | 6A | |
| Terminal Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
Voltage 24V dc | ||
For Use With SNR Series | ||
Current 6A | ||
Terminal Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 5 | ||
- COO (Country of Origin):
- DE
SNR series - Accessories
Din rail sockets and jumper bars for the SNR series relay, see stk no. 231-2377 typically
Related links
- TE Connectivity 5 Way 24V dc DIN Rail Relay Socket, for use with SNR Series
- Finder 93 5 Way 24V dc DIN Rail Relay Socket
- Finder 93 5 Way 24V dc DIN Rail Relay Socket 38.62
- Finder 93 5 Way 24V dc DIN Rail Relay Socket 34.81
- TE Connectivity SCHRACK 5 Way 250V DIN Rail Relay Socket, for use with SNR Series
- Phoenix Contact PLC-BPT 1 Way 24V dc DIN Rail Relay Socket
- Omron P7SA 14 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series
- Phoenix Contact PLC-INTERFACE 1 Way 24V dc DIN Rail Relay Socket, for use with Plug-on electromechanical or solid-state
