TE Connectivity 5 Way 24V dc DIN Rail Relay Socket, for use with SNR Series
- RS Stock No.:
- 161-6255
- Mfr. Part No.:
- ST3FLC4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$266.81
(exc. GST)
$293.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $26.681 | $266.81 |
| 20 - 30 | $26.212 | $262.12 |
| 40 + | $25.732 | $257.32 |
*price indicative
- RS Stock No.:
- 161-6255
- Mfr. Part No.:
- ST3FLC4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| Voltage | 24V dc | |
| For Use With | SNR Series | |
| Current | 6A | |
| Terminal Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Number of Contacts | 5 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
Voltage 24V dc | ||
For Use With SNR Series | ||
Current 6A | ||
Terminal Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Number of Contacts 5 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
SNR series - Accessories
Din rail sockets and jumper bars for the SNR series relay, see stk no. 231-2377 typically
Related links
- TE Connectivity 5 Way 24V dc DIN Rail Relay Socket, for use with SNR Series
- Finder 93 5 Way 24V dc DIN Rail Relay Socket
- Finder 93 5 Way 24V dc DIN Rail Relay Socket 38.62
- Finder 93 5 Way 24V dc DIN Rail Relay Socket 34.81
- TE Connectivity SCHRACK 5 Way 250V DIN Rail Relay Socket, for use with SNR Series
- Phoenix Contact PLC-BPT 1 Way 24V dc DIN Rail Relay Socket
- Omron P7SA 14 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series
- Phoenix Contact PLC-INTERFACE 1 Way 24V dc DIN Rail Relay Socket, for use with Plug-on electromechanical or solid-state
