Phoenix Contact PLC-INTERFACE 1 Way 24V dc DIN Rail Relay Socket, for use with Plug-on electromechanical or solid-state
- RS Stock No.:
- 201-5477
- Mfr. Part No.:
- 2980458
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$300.87
(exc. GST)
$330.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $30.087 | $300.87 |
*price indicative
- RS Stock No.:
- 201-5477
- Mfr. Part No.:
- 2980458
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Voltage | 24V dc | |
| For Use With | Plug-on electromechanical or solid-state relay (required accessory) | |
| Series | PLC-INTERFACE | |
| Terminal Type | Screw | |
| Standards/Approvals | ISA-S71.04 G3 Harsh Group, TAE0000196 (Shipbuilding), UKCA, IEC/EN 60068-2-60, CE | |
| Mount Type | DIN Rail | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Voltage 24V dc | ||
For Use With Plug-on electromechanical or solid-state relay (required accessory) | ||
Series PLC-INTERFACE | ||
Terminal Type Screw | ||
Standards/Approvals ISA-S71.04 G3 Harsh Group, TAE0000196 (Shipbuilding), UKCA, IEC/EN 60068-2-60, CE | ||
Mount Type DIN Rail | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 6.2 mm PLC basic terminal block with protection against interference currents and interference voltages on the control side with screw connection method compatible without relay or solid-state relay. It is used for mounting on NS 35/7,5 DIN rail and its input voltage is 24 V DC.
2 portable data terminals
-40°C to 55°C ambient temperature
LED status display
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC-INTERFACE 1 Way 24V DIN Rail Relay Socket, for use with Electromechanical or Solid-State Relay
- Phoenix Contact PLC-INTERFACE 1 Way 24V dc DIN Rail Module, for use with Electromechanical or Solid-State Relay
- Phoenix Contact PLC-BPT 1 Way 24V dc DIN Rail Relay Socket
- Phoenix Contact PLC-INTERFACE 2 Way 24V ac/dc DIN Rail Relay Socket
- Phoenix Contact PLC-BSC- 24DC/ 1/SEN 1 Way 24V dc DIN Rail Module
- Phoenix Contact PLC-BSC 1 Way 24V ac/dc DIN Rail Relay Base, for use with PLC Series
- ABB CRS 1 Way 24V dc DIN Rail Relay Socket, for use with CR-S Interface Relay
- Phoenix Contact PLC-BPT- 24DC/21-21 2 Way 24V dc DIN Rail Relay Base
