TE Connectivity 2071566 14 Way 230V DIN Rail Relay Socket, for use with Relay

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.74

(exc. GST)

$8.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$3.87$7.74
10 - 28$3.71$7.42
30 +$3.55$7.10

*price indicative

RS Stock No.:
272-7712
Mfr. Part No.:
2071566-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay Socket

Voltage

230V

For Use With

Relay

Current

6A

Series

2071566

Terminal Type

PC Terminal

Standards/Approvals

RoHS, REACH

Mount Type

DIN Rail

Number of Contacts

14

The TE Connectivity Socket is available with PCB terminals and 4 pole. This socket is a universal product and can be used with TE PT relays. This relay provides high quality rising clamp terminals.

Easy replacement

CE and cULus E233439 approved

60 mm socket relay package height

Captive combination terminal screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy