TE Connectivity 2071566 14 Way 230V DIN Rail Relay Socket, for use with Relay
- RS Stock No.:
- 272-7711
- Mfr. Part No.:
- 2071566-5
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 60 units)*
$194.64
(exc. GST)
$214.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | $3.244 | $194.64 |
| 120 - 180 | $3.133 | $187.98 |
| 240 - 420 | $2.975 | $178.50 |
| 480 - 900 | $2.817 | $169.02 |
| 960 + | $2.726 | $163.56 |
*price indicative
- RS Stock No.:
- 272-7711
- Mfr. Part No.:
- 2071566-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| Voltage | 230V | |
| For Use With | Relay | |
| Current | 6A | |
| Series | 2071566 | |
| Terminal Type | PC Terminal | |
| Standards/Approvals | RoHS, REACH | |
| Mount Type | DIN Rail | |
| Number of Contacts | 14 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
Voltage 230V | ||
For Use With Relay | ||
Current 6A | ||
Series 2071566 | ||
Terminal Type PC Terminal | ||
Standards/Approvals RoHS, REACH | ||
Mount Type DIN Rail | ||
Number of Contacts 14 | ||
The TE Connectivity Socket is available with PCB terminals and 4 pole. This socket is a universal product and can be used with TE PT relays. This relay provides high quality rising clamp terminals.
Easy replacement
CE and cULus E233439 approved
60 mm socket relay package height
Captive combination terminal screws
Related links
- TE Connectivity 2071566 14 Way 230V DIN Rail Relay Socket, for use with Relay
- TE Connectivity 2071566 8 Way 230V DIN Rail Relay Socket, for use with Relay
- TE Connectivity 2071566 8 Way 250V DIN Rail Relay Socket, for use with Relay
- TE Connectivity 2071566 DIN Rail Relay Socket, for use with Relay
- Retaining Relay Clip TE Connectivity DIN Rail Socket 2071566
- Schneider Electric Distribution Block 230V White
- Phoenix Contact PLC-BSC 1 Way 230V ac DIN Rail Relay Socket, for use with 14 mm PLC Basic Terminal Block With
- TE Connectivity PT 14 Way 240V ac DIN Rail Relay Socket
