Finder 93 24V DIN Rail Relay Socket, for use with 34/41 Series Relay
- RS Stock No.:
- 257-7428
- Mfr. Part No.:
- 93010060
- Brand:
- Finder
Subtotal (1 unit)*
$32.80
(exc. GST)
$36.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.80 |
*price indicative
- RS Stock No.:
- 257-7428
- Mfr. Part No.:
- 93010060
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Voltage | 24V | |
| Product Type | Relay Socket | |
| For Use With | 34/41 Series Relay | |
| Series | 93 | |
| Standards/Approvals | CE, EAC, CSA | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Voltage 24V | ||
Product Type Relay Socket | ||
For Use With 34/41 Series Relay | ||
Series 93 | ||
Standards/Approvals CE, EAC, CSA | ||
Mount Type DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Finder sockets for PCB or 35 mm rail mounting with screw terminals.
Used in plug-in relays
Related links
- Finder 93 250V ac DIN Rail Relay Socket, for use with 41 Series
- Finder 93 5 Way 24V dc DIN Rail Relay Socket 34.81
- Finder 93 5 Way 250V ac DIN Rail Relay Socket, for use with 41 Series
- Finder 93 1 Way 24V DIN Rail Relay Socket, for use with 34 Series Relays
- Finder 93 5 Way 24V dc DIN Rail Relay Socket 38.62
- Finder 93 5 Way 12V dc DIN Rail Relay Socket, for use with 34.51 Series Relay
- Finder 93 5 Way 250V ac DIN Rail Relay Socket 34.51 Series Relay
- Finder 93 5 Way 250V ac DIN Rail Relay Socket, for use with 34.51 Series Relay
