Finder 93 1 Way 24V DIN Rail Relay Socket, for use with 34 Series Relays
- RS Stock No.:
- 494-844
- Distrelec Article No.:
- 301-58-626
- Mfr. Part No.:
- 93.63.7.024
- Brand:
- Finder
Subtotal (1 unit)*
$14.80
(exc. GST)
$16.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 118 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.80 |
*price indicative
- RS Stock No.:
- 494-844
- Distrelec Article No.:
- 301-58-626
- Mfr. Part No.:
- 93.63.7.024
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Voltage | 24V | |
| Product Type | Relay Socket | |
| For Use With | 34 Series Relays | |
| Series | 93 | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Voltage 24V | ||
Product Type Relay Socket | ||
For Use With 34 Series Relays | ||
Series 93 | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- IT
The Finder screw terminal socket for 35 mm rail mounting (EN 60715). It is space-saving with a width of 6.2 mm, provides connections for a 16-way jumper link, and includes an integral coil indication and protection circuit.
Secure retention and easy ejection by plastic clip
Dual screw head (blade cross) terminals
Related links
- Phoenix Contact PLC-INTERFACE 1 Way 24V DIN Rail Relay Socket, for use with Electromechanical or Solid-State Relay
- ABB CRS 1 Way 24V dc DIN Rail Relay Socket, for use with CR-S Interface Relay
- Finder 93 24V DIN Rail Relay Socket, for use with 34/41 Series Relay
- Finder 93 5 Way 24V dc DIN Rail Relay Socket
- Finder 93 5 Way 24V dc DIN Rail Relay Socket 38.62
- Finder 93 5 Way 24V dc DIN Rail Relay Socket 34.81
- Phoenix Contact 1 Way 24V dc DIN Rail Relay Base
- Phoenix Contact 1 Way 24V ac/dc DIN Rail Relay Base
