Finder 26 5 Way 400V Panel Relay Socket Adapter, for use with Living Room Light Control, Bedroom Light Control, Lighting
- RS Stock No.:
- 253-4000
- Mfr. Part No.:
- 026.9.024
- Brand:
- Finder
This image is representative of the product range
Subtotal (1 unit)*
$27.34
(exc. GST)
$30.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.34 |
*price indicative
- RS Stock No.:
- 253-4000
- Mfr. Part No.:
- 026.9.024
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay Socket Adapter | |
| Voltage | 400V | |
| For Use With | Living Room Light Control, Bedroom Light Control, Lighting Control In Corridors (For Hotels,Offices And Hospitals) | |
| Current | 20A | |
| Series | 26 | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 60669 | |
| Number of Contacts | 5 | |
| Mount Type | Panel | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay Socket Adapter | ||
Voltage 400V | ||
For Use With Living Room Light Control, Bedroom Light Control, Lighting Control In Corridors (For Hotels,Offices And Hospitals) | ||
Current 20A | ||
Series 26 | ||
Terminal Type Screw | ||
Standards/Approvals EN 60669 | ||
Number of Contacts 5 | ||
Mount Type Panel | ||
- COO (Country of Origin):
- IT

Finder Series 26 Relay Socket Adapter, 24V DC Voltage, Adapter Accessory Type - 026.9.024
This relay socket adaptor is designed for efficient use in conjunction with the 26 Series range of step relays. Operating on a 24V DC voltage, it provides seamless compatibility and connectivity for various applications in the automation, electrical, and mechanical sectors. This adaptor helps facilitate reliable control and functionality within your electrical systems.
Features & Benefits
• Operates at 24V DC for efficient power management
• Compact design ensures unobtrusive integration in control panels
• Designed for enhanced durability and longevity in operations
• Facilitates a straightforward connection, simplifying relay usage
Applications
• Utilised in lighting control systems for hotels and offices
• Ideal for controlling bedroom and living room lighting
• Supports step relay functions in hospitals and similar facilities
• Enables efficient switching sequences for various automation tasks
How does compatibility with step relays enhance its functionality?
The adaptor's design ensures it perfectly fits with the 26 Series, allowing for impeccable integration and facilitating specific functions like controlling lighting and automating electrical operations efficiently.
What installation requirements should be considered when using this adaptor?
It features screw terminal connections, making it essential to ensure that compatible wire sizes are used for a secure installation. Please check that your wiring adheres to the specifications for optimal performance.
Can this adaptor be used for applications beyond lighting control?
Yes, it is also applicable in various automated control systems, offering flexibility in operations across different environments, including hospitals and corporate spaces.
Related links
- Finder 26 5 Way 400V Panel Relay Socket Adapter Living Room Light Control, Lighting
- ABB Light Control Kit
- Finder 26 Series Modular Step Relay 12V ac Coil, SPDT
- Light Switches
- How to Choose the Best LED Strip Lights
- Schneider Electric Exiway LED Light Remote Control
- Schneider Electric Odace Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace Series Illuminated Push Button Switch Flush, IP21D 250 V ac
