Finder 96 8 Way 250V ac DIN Rail Relay Socket, for use with 56.34
- RS Stock No.:
- 245-2245
- Mfr. Part No.:
- 96.14SMA
- Brand:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.17
(exc. GST)
$8.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $8.17 |
| 25 - 99 | $7.92 |
| 100 + | $7.67 |
*price indicative
- RS Stock No.:
- 245-2245
- Mfr. Part No.:
- 96.14SMA
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Voltage | 250V ac | |
| Product Type | Relay Socket | |
| For Use With | 56.34 | |
| Current | 15A | |
| Series | 96 | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, RoHS, EAC | |
| Number of Contacts | 8 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Voltage 250V ac | ||
Product Type Relay Socket | ||
For Use With 56.34 | ||
Current 15A | ||
Series 96 | ||
Terminal Type Screw | ||
Standards/Approvals CE, RoHS, EAC | ||
Number of Contacts 8 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
Finder Series 96 Relay Socket, 250V AC Voltage, 15A Current - 96.14SMA
This relay socket is an essential component designed for use in various electrical applications. Rated for operation at 250V AC, it accommodates a high current capacity of 15A, making it suitable for powering demanding devices. The socket is specifically tailored for integration with models 56.34 and includes an efficient PCB mount option, ensuring ease of installation in control panels and other systems.
Features & Benefits
• Supports a maximum voltage of 250V AC for versatile applications
• Designed for high load capability with a current rating of 15A
• PCB mount configuration simplifies integration into circuit boards
• Compatible with Finder's 96 series for seamless connection
• Offers robust insulation with a dielectric strength of 2 kV AC
• Durable construction enables operation in ambient temperatures from -40°C to +70°C
Applications
• Used with 56.34 relays for reliable electrical connections
• Ideal for control and management of electrical power systems
• Utilised in industrial motors for enhanced operational efficiency
• Suitable for installation in control panels to streamline operations
• Employed in automation systems for efficient power distribution
How does the socket ensure reliable connection in high-demand applications?
The design features robust materials that provide optimal insulation and conductivity, allowing reliable connections even under high electrical loads. The high dielectric strength further enhances safety and durability during operation.
What is the specific range of ambient temperatures suitable for this socket?
It operates effectively within an ambient temperature range of -40°C to +70°C, ensuring functionality across various environments without compromising performance.
How is the installation of the socket facilitated in circuit boards?
The PCB mount configuration is designed for straightforward integration, allowing secure attachment while reducing assembly time and improving the overall efficiency of the setup.
Related links
- Finder 96 8 Way 250V ac DIN Rail Relay Socket
- Finder 96 8 Way 250V ac DIN Rail Relay Socket, for use with 56.34 Series Relay
- Finder 96 14 Way 250V ac DIN Rail Relay Socket
- Finder 94 8 Way 250V ac DIN Rail Relay Socket
- Finder 90 8 Way 250V ac DIN Rail Relay Socket, for use with 60.12
- Finder 97 8 Way 250V ac DIN Rail Relay Socket, for use with 46.52 Relay
- Finder 97 8 Way 250V ac DIN Rail Relay Socket, for use with 46.52 Series Relay
- Finder 95 8 Way 250V ac DIN Rail Relay Socket 40.52 40.61, 44.52
