Finder 96 14 Way 250V ac DIN Rail Relay Socket, for use with 56.34
- RS Stock No.:
- 666-7983
- Distrelec Article No.:
- 300-89-676
- Mfr. Part No.:
- 96.04SMA
- Brand:
- Finder
Get a bulk buy discount
Add 50 more to save $26.50
View bulk pricing optionsSubtotal (1 unit)*
$27.86
(exc. GST)
$30.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship
- Plus 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $27.86 | - |
| 50 - 199 | $27.33 | $26.50 |
| 200 + | $26.95 | $182.00 |
*price indicative
- RS Stock No.:
- 666-7983
- Distrelec Article No.:
- 300-89-676
- Mfr. Part No.:
- 96.04SMA
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Voltage | 250V ac | |
| Product Type | Relay Socket | |
| For Use With | 56.34 | |
| Current | 12A | |
| Series | 96 | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, RoHS, CE | |
| Number of Contacts | 14 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Voltage 250V ac | ||
Product Type Relay Socket | ||
For Use With 56.34 | ||
Current 12A | ||
Series 96 | ||
Terminal Type Screw | ||
Standards/Approvals EAC, RoHS, CE | ||
Number of Contacts 14 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
Finder Series 96 Relay Socket, 250V AC Voltage, 12A Current Rating - 96.04SMA
This relay socket is engineered for the Finder 56 series, providing efficient connectivity for electrical circuits. It accommodates a voltage rating of 250V AC and supports a current rating of 12A, making it suitable for demanding applications. Designed for DIN rail mounting, it features screw termination for secure connections, ensuring reliability in operation.
Features & Benefits
• Designed for 250V AC compatibility for versatile applications
• Handles a current rating of 12A for high power requirements
• DIN rail mounting simplifies installation in control panels
• Screw termination ensures robust and secure electrical connections
• Built with environmental protection for durability in various conditions
Applications
• Utilised in control panels and industrial motors
• Ideal for vending machines and ovens in industrial settings
• A crucial component for effective circuit management
• Supports carousel warehouses for automated systems
What type of mounting options are available for this relay socket?
The relay socket is designed for DIN rail mounting, facilitating easy installation in various panel setups.
How does the current rating of this socket affect its performance?
Operating at a 12A rating ensures it can efficiently handle high-power devices, enabling reliable performance in demanding applications.
What are the maintenance guidelines for ensuring optimal operation?
Regular checks for tight connections and visual inspections for wear can enhance longevity and prevent operational issues in high current applications.
Related links
- Finder 96 8 Way 250V ac DIN Rail Relay Socket
- Finder 96 8 Way 250V ac DIN Rail Relay Socket, for use with 56.34 Series Relay
- Finder 94 14 Way 250V ac DIN Rail Relay Socket
- Finder 94 14 Way 250V ac DIN Rail Relay Socket, for use with 55.34 Series Relay
- WAGO 858-100 14 Way 250V ac DIN Rail Relay Socket, for use with Relay
- Releco MRC 14 Way 250V ac DIN Rail Relay Socket, for use with 4 Pole QRC Series
- Omron PYF14 14 Way 250V ac DIN Rail Relay Socket MY4
- Omron 14 Way 250V ac DIN Rail Relay Socket MY2 Series
