Finder 93 8 Way 250V DIN Rail Relay Socket, for use with 38 Series
- RS Stock No.:
- 225-4629
- Mfr. Part No.:
- 093.08.0
- Brand:
- Finder
Subtotal (1 unit)*
$5.02
(exc. GST)
$5.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.02 |
*price indicative
- RS Stock No.:
- 225-4629
- Mfr. Part No.:
- 093.08.0
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | 38 Series | |
| Current | 10A | |
| Series | 93 | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, cULus, UL | |
| Number of Contacts | 8 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With 38 Series | ||
Current 10A | ||
Series 93 | ||
Terminal Type Screw | ||
Standards/Approvals EAC, cULus, UL | ||
Number of Contacts 8 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
Finder 93 Series Relay Socket, 250V Voltage, 10A Current - 093.08.0
This relay socket is designed specifically for efficient interfacing in automation and control systems. Able to handle voltages up to 250V, this high-quality accessory is compatible with the 38 series and features 8 contacts. With a current rating of 10A, it facilitates reliable performance across various electrical applications.
Features & Benefits
• Instant relay ejection enabled by plastic retaining clip
• Comes with an integral coil indication and protection circuit
• Compatible with screw and screwless terminal options
• Suitable for mounting on 35mm rail (EN 60715)
• Durable construction ensures long-lasting use in industrial applications
• Designed for easy integration with programmable controllers and control panels
Applications
• Utilised in packaging machines for reliable operation
• Ideal for controlling traffic lights, enhancing safety and efficiency
• Employed in programmable controllers for seamless automation
• Supports labelling and vending machines in retail environments
• Integrates smoothly into control panels for electrical distribution systems
What makes this relay socket durable for industrial applications?
The robust design and high-quality materials ensure longevity, allowing it to withstand demanding environments while maintaining reliable connection and functionality.
How does this relay socket facilitate quick maintenance?
The instant ejection feature allows for easy removal and replacement of the relay without needing additional tools, thus minimising downtime during maintenance.
What type of current can the relay socket handle effectively?
It is rated for a maximum current of 10A, making it suitable for various loads, including those found in automation and control applications.
Can this relay socket be used with different relay types?
Yes, it supports both screw and screwless terminal types, making it adaptable to various relays within the 38 series architecture.
Related links
- Finder 93 250V ac DIN Rail Relay Socket, for use with 41 Series
- Finder 93 DIN Rail Relay Socket, for use with 38 Series
- Finder 93 5 Way 24V dc DIN Rail Relay Socket
- Finder 93 5 Way 24V dc DIN Rail Relay Socket 38.62
- Finder 94 8 Way 250V DIN Rail Relay Socket
- Finder 93 5 Pin 250V ac DIN Rail Relay Socket 34.81
- Finder 93 5 Way 250V ac DIN Rail Relay Socket, for use with 41 Series
- Finder 93 5 Way 250V ac DIN Rail Relay Socket, for use with 34.51 Series Relay
