TE Connectivity Plug-in Terminal 14 Way Board Socket, for use with SCHRACK Accessories Miniature Relay PT
- RS Stock No.:
- 796-384
- Mfr. Part No.:
- 6-1415043-1
- Brand:
- TE Connectivity
Subtotal (1 box of 75 units)*
$528.57
(exc. GST)
$581.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $528.57 | $7.048 |
*price indicative
- RS Stock No.:
- 796-384
- Mfr. Part No.:
- 6-1415043-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket | |
| For Use With | SCHRACK Accessories Miniature Relay PT | |
| Series | Plug-in Terminal | |
| Terminal Type | Solder | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 14 | |
| Mount Type | Board | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket | ||
For Use With SCHRACK Accessories Miniature Relay PT | ||
Series Plug-in Terminal | ||
Terminal Type Solder | ||
Standards/Approvals RoHS | ||
Number of Contacts 14 | ||
Mount Type Board | ||
- COO (Country of Origin):
- IT
The TE Connectivity robust socket with solder terminals designed for PCB mounting, ensuring stable connections in various applications. It features multiple pole configurations, catering to diverse electrical requirements.
Rated for a maximum switching voltage of 240/400VAC
Continuous current ratings of 12A for reliable performance
Dielectric strength of 2500Vrms for heightened safety standards
Clearance and creepage distances comply with industry norms
Widely compatible with various ambient temperature conditions
Related links
- TE Connectivity SCHRACK 2 Way PCB Relay Socket, for use with Relay
- TE Connectivity PT DIN Rail Solder Relay Socket, for use with Miniature Relay PT
- TE Connectivity LED Module for Miniature Relay PT, 5-1415539-3
- TE Connectivity MT Series 400V Panel Mount Relay Socket, for use with Relay
- TE Connectivity 9-1415 2 Way Socket Relay Socket, for use with Relays
- TE Connectivity MT Series 11 Way Panel Mount Relay Socket, for use with Relays
- TE Connectivity PT 14 Way 240V ac DIN Rail Relay Socket
- TE Connectivity KU 11 Way Board Socket, for use with PCB
