TE Connectivity MT Series 11 Way Panel Mount Relay Socket, for use with Relays
- RS Stock No.:
- 680-704
- Mfr. Part No.:
- 8-1415043-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-704
- Mfr. Part No.:
- 8-1415043-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relays | |
| Current | 10A | |
| Series | MT Series | |
| Terminal Type | Solder | |
| Standards/Approvals | RoHS Compliant | |
| Mount Type | Panel Mount | |
| Number of Contacts | 11 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relays | ||
Current 10A | ||
Series MT Series | ||
Terminal Type Solder | ||
Standards/Approvals RoHS Compliant | ||
Mount Type Panel Mount | ||
Number of Contacts 11 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Relay accessory features a socket configuration designed for solder-type connections, ensuring secure and reliable installation. It supports versatile switching applications across various electrical circuits. Its contact design enhances conductivity and durability, making it suitable for industrial and commercial use.
3 pole configuration
RoHS compliant
Related links
- TE Connectivity MT Series 400V Panel Mount Relay Socket, for use with Relay
- TE Connectivity 9-1415 2 Way Socket Relay Socket, for use with Relays
- TE Connectivity MT Series Interface Relay Module 240V Coil
- TE Connectivity SCHRACK 2 Way PCB Relay Socket, for use with Relay
- TE Connectivity Plug-in Terminal 14 Way Board Socket, for use with SCHRACK Accessories Miniature Relay PT
- TE Connectivity 11 Way 240V ac DIN Rail Relay Socket, for use with MT Series
- TE Connectivity MT Ferrule Kit for use with VITA 66.1 and 66.4
- TE Connectivity 3-1415 Socket Relay Socket, for use with Relays
