TE Connectivity MT Series 400V Panel Mount Relay Socket, for use with Relay

Subtotal (1 pack of 50 units)*

$1,137.16

(exc. GST)

$1,250.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,137.16$22.743

*price indicative

RS Stock No.:
685-882
Mfr. Part No.:
7-1415043-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay Socket

Voltage

400V

For Use With

Relay

Series

MT Series

Terminal Type

Screw

Standards/Approvals

RoHS Compliant

Mount Type

Panel Mount

COO (Country of Origin):
IT
The TE Connectivity 8-pin socket with solder terminals designed for secure connections in electronic circuits. It allows for easy soldering onto PCBs, providing a reliable and stable connection for 8-pin components. Ideal for use in various industrial, automotive, and electronics applications.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy