Schneider Electric RUZ 250V Panel Mount Relay Socket, for use with Relay RUMC2
- RS Stock No.:
- 781-835
- Mfr. Part No.:
- RUZSC2M
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$111.79
(exc. GST)
$122.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $111.79 | $11.179 |
*price indicative
- RS Stock No.:
- 781-835
- Mfr. Part No.:
- RUZSC2M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | Relay RUMC2 | |
| Current | 12A | |
| Series | RUZ | |
| Terminal Type | Flexible | |
| Standards/Approvals | UL | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With Relay RUMC2 | ||
Current 12A | ||
Series RUZ | ||
Terminal Type Flexible | ||
Standards/Approvals UL | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- CN
The Schneider Electric Socket is designed for use with plug-in relays, specifically the RUM model featuring 2 changeover contacts. This versatile device is an integral part of the Harmony range dedicated to electromechanical relays, ensuring reliable connections for various applications. Built with a robust structure, it can accommodate different wire sizes and types, making installation flexible and efficient. The socket meets stringent international standards, offering superior protection and performance across diverse environments. With its Compact dimensions, it is Ideal for both panel and DIN rail mounting, making it a practical choice for industrial settings.
Rated for a conventional free Air thermal current of 12 A, enhancing its reliability
Supports a rated operational voltage of less than 250 V for versatile applications
Connector terminals accommodate various cable sizes, providing flexibility in connection options
Designed for easy installation with screw and clip-on mounting methods compatible with 35 mm DIN rails
Offers an IP20 protection rating, suitable for use in non-hazardous environments
Constructed to withstand a rated impulse voltage of 4 kV for improved durability
Complies with IEC 61984 standards, ensuring high quality and safety
Related links
- Schneider Electric RUZ 11 Way 250V DIN Rail Relay Socket, for use with Plug In Relay RUM (3CO)
- Retaining Relay Clip Schneider Electric RUZ Series Relay Sockets Harmony Relay RXG
- Finder 94 11 Pin Panel Mount Relay Socket, for use with 55.33
- TE Connectivity MT Series 400V Panel Mount Relay Socket, for use with Relay
- TE Connectivity MT Series 11 Way Panel Mount Relay Socket, for use with Relays
- Schneider Electric Panel Mount Blue Pilot Light IP20 250V
- Schneider Electric Panel Mount Green Incandescent Lamp Pilot Light IP65 250V
- Schneider Electric Panel Mount Red LED Pilot Light IP66 Round, 250V
