Carlo Gavazzi ZPD 11 Way 300V DIN Rail Relay Socket, for use with RCP Relays
- RS Stock No.:
- 350-570
- Distrelec Article No.:
- 304-46-174
- Mfr. Part No.:
- ZPD11XA
- Brand:
- Carlo Gavazzi
Get a bulk buy discount
Add 5 more to save $201.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$504.76
(exc. GST)
$555.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 04 March 2027
- Plus 22 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $504.76 | $50.476 | - |
| 5 + | $464.42 | $46.442 | $201.70 |
*price indicative
- RS Stock No.:
- 350-570
- Distrelec Article No.:
- 304-46-174
- Mfr. Part No.:
- ZPD11XA
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Voltage | 300V | |
| Product Type | Relay Socket | |
| For Use With | RCP Relays | |
| Current | 10A | |
| Series | ZPD | |
| Terminal Type | Screw Cage | |
| Standards/Approvals | cRUus, RoHS, CSA, CE, EN60529 | |
| Mount Type | DIN Rail | |
| Number of Contacts | 11 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Voltage 300V | ||
Product Type Relay Socket | ||
For Use With RCP Relays | ||
Current 10A | ||
Series ZPD | ||
Terminal Type Screw Cage | ||
Standards/Approvals cRUus, RoHS, CSA, CE, EN60529 | ||
Mount Type DIN Rail | ||
Number of Contacts 11 | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi Relay Socket is designed for industrial applications. It is compatible with RCP industrial electromechanical relays. Its compact design allows for DIN rail mounting, making it versatile and easy to integrate into various systems.
11 poles with 3PDT
Rated current is 10A
Screw terminals for reliable connections
Related links
- RS PRO 11 Way 300V DIN Rail Relay Socket, for use with RS PRO RUB Relays
- RS PRO 11 Way 300V DIN Rail Relay Socket, for use with RS PRO RKL Relays 3PDT
- Relpol 11 Way 300V ac DIN Rail Relay Socket, for use with R3N Relay
- Relpol 11 Way 300V ac DIN Rail Relay Socket, for use with R15 - 3 CO
- Relpol 11 Way 300V ac DIN Rail Relay Socket Plug-in sockets
- Omron MKS 11 Way 300V ac DIN Rail Relay Socket, for use with MKS Series
- RS PRO RUB 8 Way 300V DIN Rail Relay Socket, for use with RS PRO RUB Relays
- WAGO 858 4 Way 300V DIN Rail Relay Socket, for use with Basic Relays
