WAGO 858 4 Way 300V DIN Rail Relay Socket, for use with Basic Relays

Subtotal (1 box of 10 units)*

$257.07

(exc. GST)

$282.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$257.07$25.707

*price indicative

RS Stock No.:
279-2548
Mfr. Part No.:
858-100
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Relay Socket

Voltage

300V

For Use With

Basic Relays

Current

12A

Series

858

Standards/Approvals

EN 61010-2-201

Number of Contacts

4

Mount Type

DIN Rail

WAGO Relay Socket, 250V AC Voltage, DIN Rail / Screw Fitting - 858-100


This reliable WAGO relay socket, designed for industrial use, is an essential component for any automation or electrical project. With a current rating of (2 C/O Contact) 2 x 12 A and DIN rail mounting, this socket ensures secure and efficient connection for relay applications.

Features & Benefits


• High-current handling capacity for robust performance

• Easy installation with DIN rail and screw fitting options

• Secure termination with cage clamp technology

• Versatile compatibility with a wide range of relays

• Durable construction for long-lasting reliability

Applications


• Ideal for industrial automation systems

• Suitable for electrical control panels

• Can be used in mechanical relay applications

Can it handle high traffic loads?


Yes, this WAGO relay socket is designed to handle high-current loads efficiently.

Will it fit securely on a DIN rail?


Yes, it is compatible with DIN rail mounting for secure installation.

Is it suitable for use with mechanical relays?


Yes, the socket is reliable for use with a variety of relay types and applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy