Relpol 11 Way 300V ac DIN Rail Relay Socket, for use with R15 - 3 CO
- RS Stock No.:
- 914-3872
- Mfr. Part No.:
- GZP11-BLACK
- Brand:
- Relpol
Subtotal (1 unit)*
$20.84
(exc. GST)
$22.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 87 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.84 |
*price indicative
- RS Stock No.:
- 914-3872
- Mfr. Part No.:
- GZP11-BLACK
- Brand:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Voltage | 300V ac | |
| Product Type | Relay Socket | |
| For Use With | R15 - 3 CO | |
| Current | 12A | |
| Terminal Type | Screw | |
| Standards/Approvals | PN-EN 60715, LR Type Approval Certificate (Lloyd’s Register) | |
| Number of Contacts | 11 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Voltage 300V ac | ||
Product Type Relay Socket | ||
For Use With R15 - 3 CO | ||
Current 12A | ||
Terminal Type Screw | ||
Standards/Approvals PN-EN 60715, LR Type Approval Certificate (Lloyd’s Register) | ||
Number of Contacts 11 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- PL
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Related links
- Relpol 11 Way 300V ac DIN Rail Relay Socket, for use with R3N Relay
- Relpol 11 Way 300V ac DIN Rail Relay Socket Plug-in sockets
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with R15 Relay
- Omron MKS 11 Way 300V ac DIN Rail Relay Socket, for use with MKS Series
- Relpol 11 Way 250V ac DIN Rail Relay Socket, for use with RUC relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with R2N Relay
- Relpol 14 Way 300V ac DIN Rail Relay Socket, for use with R4N Relay
- Relpol 14 Way 300V ac DIN Rail Relay Socket, for use with R3N Relay
