ATC 000-825-85-00 8 Way DIN Rail Relay Socket, for use with 409B, 405C

Subtotal (1 unit)*

$30.70

(exc. GST)

$33.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.70

*price indicative

RS Stock No.:
286-785
Mfr. Part No.:
000-825-85-00
Brand:
ATC
Find similar products by selecting one or more attributes.
Select all

Brand

ATC

Product Type

Relay Socket

For Use With

409B, 405C

Series

000-825-85-00

Terminal Type

Screw

Standards/Approvals

RoHS

Number of Contacts

8

Mount Type

DIN Rail

The ATC 8 pin surface DIN rail socket is recommended for use with all 8 pin octal plug in devices when surface mounting.

DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy