Finder Marker Tag for use with Relay Type, 46.61, 46.52
- RS Stock No.:
- 123-2858
- Mfr. Part No.:
- 097.00
- Brand:
- Finder
Subtotal (1 unit)*
$0.43
(exc. GST)
$0.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 113 unit(s) ready to ship
- Plus 163 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.43 |
*price indicative
- RS Stock No.:
- 123-2858
- Mfr. Part No.:
- 097.00
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Sub Type | Marker Tag | |
| Product Type | Relay Label | |
| For Use With | Relay Type, 46.61, 46.52 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Sub Type Marker Tag | ||
Product Type Relay Label | ||
For Use With Relay Type, 46.61, 46.52 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Finder 97 Series Relay Label, Marker Tag Accessory Type, For Use With 94.02 Screw Terminal Socket - 097.00
This relay label is an essential accessory designed for use with various screw terminal sockets, including types 94.02 and 94.03. Measuring 6mm x 12mm, these marker tags provide clear identification for electrical relay connections, ensuring effective operation in automation and control systems. Ideal for maintaining organisation in control panels, this product enhances the management of complex wiring.
Features & Benefits
• Designed specifically for 94.02, 94.03, and 94.04 sockets
• Easy identification with clear and legible marking
• Durable construction suitable for demanding environments
• Compatible with Finder relay accessories and terminals
• Streamlines electrical relay identification for quick access
• Convenient labelling solution for terminal socket markers
Applications
• Used with automation systems in industrial settings
• Effective in managing control panels for better organisation
• Supports labelling of components in electrical distribution
• Ideal for installation in hoists, cranes, and lifts
How do these labels help improve identification in electrical setups?
The labels enable quick and accurate identification of terminal connections, reducing the risk of errors during installation or maintenance. This is particularly beneficial in complex systems where multiple relays and connections are present.
What materials are these marker tags made from for durability?
The marker tags are constructed to withstand the rigours of industrial applications, offering resistance to wear and tear, thus ensuring longevity in demanding environments.
Can they be used with other types of relays besides those specified?
While optimised for the Finder sockets listed, they may also be adaptable to other compatible screw terminal systems depending on the marking requirements.
Related links
- Finder 97 5 Way 250V ac DIN Rail Relay Socket, for use with 46.61 and 46.52 Series Relay
- TE Connectivity Marker Tag for use with RT Series, 10 Per Pack pieces
- TE Connectivity Marker Tag for use with PT Series, 5 Per Pack pieces
- Cable Markers
- Cable Marker Accessories
- Schneider Electric Cable Tie White
- Finder 97 8 Way 250V ac DIN Rail Relay Socket, for use with 46.52 Relay
- Finder 97 8 Way 250V ac DIN Rail Relay Socket, for use with 46.52 Series Relay
