TE Connectivity Marker Tag for use with PT Series, 5 Per Pack pieces

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 bag of 10 units)*

$8.71

(exc. GST)

$9.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$8.71$0.871-
5 - 9$8.69$0.869-
10 +$8.61$0.8611%

*price indicative

RS Stock No.:
511-4384
Distrelec Article No.:
304-61-753
Mfr. Part No.:
PT17040 6-1415037-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Marker Tag

Product Type

Relay Label

For Use With

PT Series

Quantity Per Package

5Per Pack

Standards/Approvals

RoHS

COO (Country of Origin):
AT

Relay Accessories for PT Series


Professional relay accessories for the TE Connectivity PT Series relays.

PCB Mounting

2 & 3-Pole

Approvals

VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy