SICK Contrast Sensor LED 13 mm, NPN/PNP, 100 mA, IP67 28.8 V

Subtotal (1 unit)*

$1,194.42

(exc. GST)

$1,313.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,194.42

*price indicative

RS Stock No.:
285-9636
Mfr. Part No.:
KTX-WS91142242ZZZZ
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Contrast Sensor

Light Source

LED

Output Type

NPN/PNP

Maximum Current

100mA

Switching Frequency

50kHz

Terminal Type

M12 Connector

LED Status Display

Yes

Series

KTX

Housing Material

Plastic, Vistal

Maximum Supply Voltage

28.8V

Maximum Detection

13mm

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
DE

Overview


The KTX contrast sensor with familiar hole pattern, high-precision RGB LED and VISTAL® housing impresses with TwinEye-Technology, colour mode, high switching frequency, excellent grayscale resolution, 7-segment display, and IO-Link. The response time of 1

The various teach-in procedures, integrated colour mode, and variable sensor settings ensure greater flexibility during commissioning and increased process stability. The KTX contrast sensor provides additional diagnostics and analysis data via IO-Link. T

At a glance


TwinEye-Technology for increased depth of field and sensing distance tolerance

50 kHz switching frequency and 5 μs jitter

Large dynamic range means reliable detection of contrasts on glossy materials

7-segment display

Color mode

Mounting feedback

IO-Link

Your Benefit


1:1 replacement for existing KT series - assembly compatibility

TwinEye-Technology for better performance on glossy or fluttery materials, thereby resulting in fewer machine downtimes and more process stability

Multi-functional sensor adjustment for indiv

Applications


Applications in which contrast is a distinguishing feature

Print mark detection for controlling the cutting process

Print control in the printing industry

Positioning tubes

Label alignment on bottles

Splice detection in packaging and battery production

Ro

Related links