SICK Contrast Sensor LED 13 mm, NPN/PNP, 100 mA, IP67 28.8 V
- RS Stock No.:
- 285-9635
- Mfr. Part No.:
- KTX-WS91141242ZZZZ
- Brand:
- SICK
Subtotal (1 unit)*
$1,230.25
(exc. GST)
$1,353.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 285-9635
- Mfr. Part No.:
- KTX-WS91141242ZZZZ
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Contrast Sensor | |
| Light Source | LED | |
| Output Type | NPN/PNP | |
| Maximum Current | 100mA | |
| Switching Frequency | 50kHz | |
| Terminal Type | M12 Connector | |
| LED Status Display | Yes | |
| Maximum Supply Voltage | 28.8V | |
| Series | KTX | |
| Housing Material | Vistal, Plastic | |
| IP Rating | IP67 | |
| Maximum Detection | 13mm | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Contrast Sensor | ||
Light Source LED | ||
Output Type NPN/PNP | ||
Maximum Current 100mA | ||
Switching Frequency 50kHz | ||
Terminal Type M12 Connector | ||
LED Status Display Yes | ||
Maximum Supply Voltage 28.8V | ||
Series KTX | ||
Housing Material Vistal, Plastic | ||
IP Rating IP67 | ||
Maximum Detection 13mm | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
Overview
The KTX contrast sensor with familiar hole pattern, high-precision RGB LED and VISTAL® housing impresses with TwinEye-Technology, colour mode, high switching frequency, excellent grayscale resolution, 7-segment display, and IO-Link. The response time of 1
The various teach-in procedures, integrated colour mode, and variable sensor settings ensure greater flexibility during commissioning and increased process stability. The KTX contrast sensor provides additional diagnostics and analysis data via IO-Link. T
At a glance
TwinEye-Technology for increased depth of field and sensing distance tolerance
50 kHz switching frequency and 5 μs jitter
Large dynamic range means reliable detection of contrasts on glossy materials
7-segment display
Color mode
Mounting feedback
IO-Link
Your Benefit
1:1 replacement for existing KT series - assembly compatibility
TwinEye-Technology for better performance on glossy or fluttery materials, thereby resulting in fewer machine downtimes and more process stability
Multi-functional sensor adjustment for indiv
Applications
Applications in which contrast is a distinguishing feature
Print mark detection for controlling the cutting process
Print control in the printing industry
Positioning tubes
Label alignment on bottles
Splice detection in packaging and battery production
Ro
Related links
- SICK Contrast Sensor LED 13 mm 100 mA, IP67 28.8 V
- SICK Contrast Sensor LED 13 mm 100 mA, IP67 28.8 V
- SICK Contrast Sensor LED 13 mm 100 mA, IP67 28.8 V
- SICK Contrast Sensor LED 13 mm 100 mA Analogue, IP67 28.8 V
- SICK Contrast Sensor LED 13 mm 100 mA Analogue, IP67 28.8 V
- SICK Contrast Sensor LED 13 mm 100 mA, IP67 28.8 V
- SICK Contrast Sensor LED 13 mm 100 mA IO-Link, IP67 28.8 V dc
- SICK Contrast Sensor LED 13 mm 100 mA Analogue, IP67 28.8 V