SICK Contrast Sensors 13 mm, LED Analog, PNP/NPN, 100 mA, 10.8 → 28.8 V, IP67
- RS Stock No.:
- 285-9621
- Mfr. Part No.:
- KTS-WB9114114IZZZZ
- Brand:
- SICK
Subtotal (1 unit)**
$1,155.44
(exc. GST)
$1,270.98
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $1,155.44 |
**price indicative
- RS Stock No.:
- 285-9621
- Mfr. Part No.:
- KTS-WB9114114IZZZZ
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Detection Range | 13 mm | |
Light Source | LED | |
Output Type | PNP/NPN | |
Maximum Current | 100 mA | |
Switching Frequency | 50 kHz | |
Electrical Connection | M12 Connector | |
Supply Voltage | 10.8 → 28.8 V | |
LED Status Display | Yes | |
Terminal Type | M12 Connector | |
Series | KTS | |
Housing Material | Plastic, VISTAL | |
IP Rating | IP67 | |
Interface | Analog | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand SICK | ||
Detection Range 13 mm | ||
Light Source LED | ||
Output Type PNP/NPN | ||
Maximum Current 100 mA | ||
Switching Frequency 50 kHz | ||
Electrical Connection M12 Connector | ||
Supply Voltage 10.8 → 28.8 V | ||
LED Status Display Yes | ||
Terminal Type M12 Connector | ||
Series KTS | ||
Housing Material Plastic, VISTAL | ||
IP Rating IP67 | ||
Interface Analog | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Related links
- SICK Contrast Sensors 13 mm PNP 10.8 → 28.8 V, IP67
- SICK Contrast Sensors 13 mm NPN 10.8 → 28.8 V, IP67
- SICK Contrast Sensors 13 mm PNP/NPN 10.8 → 28.8 V, IP67
- SICK Contrast Sensors 13 mm NPN 10.8 → 28.8 V, IP67
- SICK Contrast Sensors 13 mm NPN 10.8 → 28.8 V dc, IP67
- SICK Contrast Sensors 150 mm PNP/NPN 10.8 → 28.8 V, IP67
- SICK Contrast Sensors 13 mm PNP 10.8 → 28.8 V, IP67
- SICK Contrast Sensors 13 mm NPN 100 mA IP67