WIKA IP54 SPST Through Hole Magnetic Reed Switch, 1A 230V
- RS Stock No.:
- 267-6364
- Mfr. Part No.:
- 3000380
- Brand:
- WIKA
Subtotal (1 unit)**
$97.79
(exc. GST)
$107.57
(inc. GST)
On back order for despatch 08/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $97.79 |
**price indicative
Related links
- WIKA IP54 SPST Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP65 SPST Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP54 SPDT Through Hole Magnetic Reed Switch, 500mA 230V
- Assemtech SPST Reed Switch, 1A 230V ac/dc
- Sensata Cynergy3 SPST Reed Switch, 1A 230V ac/dc
- WIKA IP65 SPST Through Hole Magnetic Reed Switch, 500mA 230V
- WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 500mA 230V