WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 1A 230V
- RS Stock No.:
- 267-6365
- Mfr. Part No.:
- 47469983
- Brand:
- WIKA
Subtotal (1 unit)**
$228.97
(exc. GST)
$251.87
(inc. GST)
On back order for despatch 09/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $228.97 |
**price indicative
Related links
- WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP65 SPST Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 500mA 230V
- WIKA IP54 SPST Through Hole Magnetic Reed Switch, 1A 230V
- Assemtech SPST Reed Switch, 1A 230V ac/dc
- WIKA IP65 SPST Through Hole Magnetic Reed Switch, 500mA 230V
- WIKA IP54 SPDT Through Hole Magnetic Reed Switch, 500mA 230V
- Sensata Cynergy3 SPST Reed Switch, 1A 230V ac/dc