WIKA IP65 SPST Through Hole Magnetic Reed Switch, 1A 230V
- RS Stock No.:
- 267-6370
- Mfr. Part No.:
- 48766879
- Brand:
- WIKA
On back order for despatch 20/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$78.37
(exc. GST)
$86.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $78.37 |
- RS Stock No.:
- 267-6370
- Mfr. Part No.:
- 48766879
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wika reed switches are true magnetic switches since they close or open in the presence or absence of a magnetic field. This switch supports monostable switch action. This product provides ingress protection means product does not affects by dust and water protection.
1 meter cable length
Temperature range is 10 to 80 degree celsius
Magnetic switch MSA GMS9
Grey colour of cable
Temperature range is 10 to 80 degree celsius
Magnetic switch MSA GMS9
Grey colour of cable
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Maximum Switching Current | 1A |
Maximum Switching Power | 100VA |
Maximum Switching Voltage | 230V |
Mounting Type | Through Hole |
IP Rating | IP65 |
Related links
- WIKA IP65 SPST Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP54 SPST Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP65 SPST Through Hole Magnetic Reed Switch, 500mA 230V
- Sensata / Cynergy3 SPST Reed Switch, 1A 230V ac/dc
- Assemtech SPST Reed Switch, 1A 230V ac/dc
- WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 500mA 230V
- WIKA IP54 SPDT Through Hole Magnetic Reed Switch, 500mA 230V