WIKA IP65 SPST Through Hole Magnetic Reed Switch, 500mA 230V
- RS Stock No.:
- 267-6377
- Mfr. Part No.:
- 67259687
- Brand:
- WIKA
On back order for despatch 20/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$88.10
(exc. GST)
$96.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $88.10 |
- RS Stock No.:
- 267-6377
- Mfr. Part No.:
- 67259687
- Brand:
- WIKA
- COO (Country of Origin):
- DE
Related links
- WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 500mA 230V
- WIKA IP54 SPDT Through Hole Magnetic Reed Switch, 500mA 230V
- WIKA IP65 SPST Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP54 SPST Through Hole Magnetic Reed Switch, 1A 230V
- Assemtech SPST Reed Switch, 500mA
- KEMET SPST Through Hole Reed Switch, 500mA 140V ac
- Sensata / Cynergy3 SPST Reed Switch, 500mA 150V ac/dc