KEMET SPST Thermal Reed Switch 300 mA 110 V ac/dc
- RS Stock No.:
- 188-0439
- Mfr. Part No.:
- OHD1-65B
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$367.08
(exc. GST)
$403.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 60 - 60 | $6.118 | $367.08 | - |
| 120 - 180 | $5.984 | $359.04 | 2% |
| 240 + | $5.855 | $351.30 | 4% |
*price indicative
- RS Stock No.:
- 188-0439
- Mfr. Part No.:
- OHD1-65B
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Reed Switch | |
| Contact Configuration | SPST | |
| Maximum Switching Current | 300mA | |
| Maximum Switching Power | 6W | |
| Maximum Switching Voltage | 110V ac/dc | |
| Contact Resistance | 150mΩ | |
| Contact Material | Nickel Iron Alloy | |
| Terminal Type | Wire | |
| Mount Type | Thermal | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.5mm | |
| Length | 18mm | |
| Series | OHD Thermal Guard | |
| Depth | 5.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Reed Switch | ||
Contact Configuration SPST | ||
Maximum Switching Current 300mA | ||
Maximum Switching Power 6W | ||
Maximum Switching Voltage 110V ac/dc | ||
Contact Resistance 150mΩ | ||
Contact Material Nickel Iron Alloy | ||
Terminal Type Wire | ||
Mount Type Thermal | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Width 5.5mm | ||
Length 18mm | ||
Series OHD Thermal Guard | ||
Depth 5.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The OHD Thermal Guard is developed for thermal problem countermeasures. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The materials magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature.
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available in 5°C increments from +30°C to +130°C
Applications
Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
