Sensata Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 350V dc Max, 1 A Max, 120Ω
- RS Stock No.:
- 817-2298
- Mfr. Part No.:
- S8-0504
- Brand:
- Sensata / Cynergy3
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$20.67
(exc. GST)
$22.74
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $20.67 |
10 - 24 | $20.16 |
25 - 49 | $19.63 |
50 + | $19.10 |
- RS Stock No.:
- 817-2298
- Mfr. Part No.:
- S8-0504
- Brand:
- Sensata / Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Miniature high voltage relay
The Cynergy3 S8 series miniature high voltage reed relay is perfect for applications where space saving is a prime consideration. To give improved isolation between the high voltage contacts and the low voltage coil S8 miniature reed relays have the coil pins positioned near the centre of the relay while the contact pins are near the ends.
Space saving package
Isolation Voltage across contacts 4kV or 5kV (dependant on coil voltage)
Isolation Voltage 7kV contact to coil
2.5A carry current
Isolation Voltage across contacts 4kV or 5kV (dependant on coil voltage)
Isolation Voltage 7kV contact to coil
2.5A carry current
Cynergy3 - S8 relay series
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 350V dc |
Coil Resistance | 120Ω |
Length | 30mm |
Height | 11.5mm |
Depth | 10mm |
Dimensions | 30 x 10 x 11.5mm |
Isolation Coil To Contact | 7kV |
Life | 10000000 (100 W) operations, 1000000000 (Dry) operations |
Operating Time Including Bounce | 1ms |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Contact Resistance | 80 mΩ |
Contact Material | Rhodium |
Terminal Type | PCB Pin |
Maximum Switching Power AC | 100VA |
Minimum Operating Temperature | -40°C |
Related links
- Sensata / Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 350V dc...
- Sensata / Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 350V dc...
- Sensata / Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 350V...