Cynergy3 PCB Reed Relay, 5V dc Coil, SPST, 1000V dc Max, 1A Max, 120 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.08

(exc. GST)

$31.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$29.08
50 - 99$28.08
100 - 249$26.76
250 +$26.21

*price indicative

RS Stock No.:
124-5063
Mfr. Part No.:
S8-0504V/RS
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Contact Configuration

SPST

Product Type

Reed Relay

Mount Type

PCB

Coil Power

100VA

Terminal Type

PCB Terminal

Coil Resistance

120Ω

Minimum Operating Temperature

-40°C

Switching Power

100VA

Operating Time

1ms

Maximum Operating Temperature

85°C

Length

30mm

Height

12mm

Standards/Approvals

UR

Series

S8

Isolation Coil To Contact

7kV

Latching

No

Contact Resistance

150mΩ

COO (Country of Origin):
CN

Sensata Cynergy3 Reed Relay, 5V DC Coil Voltage, 1A Switching Current - S8 Relay Series - S8-0504V/RS


Use this general-purpose relay from Sensata Cynergy3 to control reed switches on automated systems. This component works by creating a magnetic field close to the switch contacts to trigger a reaction on the equipment it's connected to. Its contacts are made of a rhodium material that's highly conductive and has low electrical resistance, ensuring a reliable connection. This device has a long mechanical service life of 1,000,000,000 operations in dry switching conditions, so it will last a long time. It's commonly used in industrial and commercial alarm systems to sense when doors are open or closed.

Features & Benefits


• Wide operating temperature range of -40ºC to +85ºC for use in demanding environments

• Nylon case material for resistance to impact and insulation from electric shock

• Compact dimensions of 30 (length) x 10 (depth) x 12mm (height) for use in tight spaces

• Isolation between the contacts and coil for improved electrical safety

What's the operating time of this reed relay?


This reed relay has a fast operating time of just 1ms to ensure speedy switching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy