Cynergy3 PCB Reed Relay, 5V dc Coil, SPST, 20V dc Max, 500mA Max, 140 Ω

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$54.39

(exc. GST)

$59.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$54.39-
50 - 99$52.463%
100 - 249$50.047%
250 +$48.969%

*price indicative

Packaging Options:
RS Stock No.:
712-1182
Mfr. Part No.:
SAR90503
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Reed Relay

Contact Configuration

SPST

Mount Type

PCB

Switching Current

500mA

Coil Power

10W

Coil Resistance

140Ω

Terminal Type

Solder

Operating Time

1ms

Minimum Operating Temperature

-20°C

Switching Power

10W

Maximum Operating Temperature

70°C

Height

8.5mm

Standards/Approvals

UR

Length

27.6mm

Series

SA

Isolation Coil To Contact

3kV ac/dc

Latching

No

Contact Resistance

30mΩ

COO (Country of Origin):
CN

HV Vacuum Encapsulated S Series, PCB Mount


These high voltage reed relays have a compact 30mm size package so are ideal for use where PCB space is at a premium. They offer a low contact resistance and are suitable for many high voltage applications at DC and low frequency.

Compact footprint

Designed for high voltage applications

Rhodium contacts offer low resistance

Long life: dry switching - 109 operations, 10W switching - 108 operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy