Meder Reed Relay Reed Relay
- RS Stock No.:
- 483-4396
- Mfr. Part No.:
- MS12-1A87-75L
- Brand:
- Meder
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$5.33
(exc. GST)
$5.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 346 unit(s) ready to ship from another location
- Plus 254 unit(s) shipping from 23 November 2026
- Plus 96 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $5.33 | - |
| 100 - 249 | $5.28 | $5.00 |
| 250 - 499 | $5.20 | $32.50 |
| 500 + | $5.09 | $120.00 |
*price indicative
- RS Stock No.:
- 483-4396
- Mfr. Part No.:
- MS12-1A87-75L
- Brand:
- Meder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Meder | |
| Product Type | Reed Relay | |
| Accessory Type | Reed Relay | |
| Standards/Approvals | UL | |
| Series | MS | |
| Select all | ||
|---|---|---|
Brand Meder | ||
Product Type Reed Relay | ||
Accessory Type Reed Relay | ||
Standards/Approvals UL | ||
Series MS | ||
RoHS Status: Exempt
SPNO Micro SIL
Normally open (form A) reed relay
Standard coil for 5 and 12Vdc
Integral coil protection diode optional
Uses only 15.2 x 3.81mm of board space
Vibration resistance 10 - 2000Hz, 20g
