TE Connectivity PCB Mount Reed Relay, 15V dc Coil, SPST, 200V dc Max, 1 A Max, 500Ω
- RS Stock No.:
- 256-2099
- Mfr. Part No.:
- V23100V4015A
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-2099
- Mfr. Part No.:
- V23100V4015A
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Coil Voltage | 15V dc | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 1 A | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 200V ac | |
| Maximum Switching Voltage DC | 200V dc | |
| Coil Power | 50mW | |
| Coil Resistance | 500 Ω | |
| Length | 19.3mm | |
| Height | 5.7mm | |
| Depth | 6.4mm | |
| Dimensions | 19.3 x 6.4 x 5.7mm | |
| Isolation Coil To Contact | 1.5kV rms | |
| Operating Time Including Bounce | 0.75ms | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power DC | 10 W | |
| Contact Resistance | 150 mΩ | |
| Contact Material | Ruthenium | |
| Maximum Switching Power AC | 10 VA | |
| Terminal Type | Through Hole | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Coil Voltage 15V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 1 A | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 200V ac | ||
Maximum Switching Voltage DC 200V dc | ||
Coil Power 50mW | ||
Coil Resistance 500 Ω | ||
Length 19.3mm | ||
Height 5.7mm | ||
Depth 6.4mm | ||
Dimensions 19.3 x 6.4 x 5.7mm | ||
Isolation Coil To Contact 1.5kV rms | ||
Operating Time Including Bounce 0.75ms | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power DC 10 W | ||
Contact Resistance 150 mΩ | ||
Contact Material Ruthenium | ||
Maximum Switching Power AC 10 VA | ||
Terminal Type Through Hole | ||
Operating Temperature Range -40 → +85°C | ||
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode






For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity PCB Mount Reed Relay SPST 1 A Max, 500Ω
- TE Connectivity PCB Mount Reed Relay SPST 2000Ω
- TE Connectivity PCB Mount Reed Relay SPST 1 A Max, 1000Ω
- TE Connectivity PCB Mount Reed Relay SPST 1 A Max, 500Ω
- RS PRO PCB Mount Reed Relay SPST 1 A Max, 500Ω
- RS PRO PCB Mount Reed Relay SPST 1 A Max, 12000Ω
- Meder PCB Mount Reed Relay SPST 1 A Max, 500Ω
- Meder PCB Mount Reed Relay SPST 1 A Max, 1000Ω
