- RS Stock No.:
- 189-2192
- Mfr. Part No.:
- DBR70505U
- Brand:
- Sensata / Cynergy3
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 20
$1,403.01
(exc. GST)
$1,543.31
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $1,403.01 | $70.15 |
5 + | $1,262.71 | $63.136 |
*price indicative |
- RS Stock No.:
- 189-2192
- Mfr. Part No.:
- DBR70505U
- Brand:
- Sensata / Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with Tungsten or Rhodium contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Tungsten contact relays can switch high voltages, up to 7000Vdc/ac peak to peak PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25 spade terminals.
Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 1000V |
Maximum Switching Voltage DC | 1000V |
Coil Resistance | 38Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Operating Temperature Range | -20 → +70°C |
Operating Time Including Bounce | 2ms |
Maximum Switching Power DC | 50 W |
Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Electrical Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Standards Met | UL Approved |
Contact Material | Rhodium |
Contact Resistance | 50 mΩ |
Special Features | 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt |
Terminal Type | PCB Pin |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Number of Poles | 1 |
Relay Switching Classification | General Purpose Relay |
Related links
- Sensata / Cynergy3 Reed Switch Magnet for use with Reed Switch
- Assemtech Reed Switch Magnet for use with Reed Switch
- Sensata / Cynergy3 PCB Mount Reed Relay NC 3 A Max, 38Ω
- Sensata / Cynergy3 Panel Mount Reed Relay 1000V Max 38Ω
- Sensata / Cynergy3 Panel Mount Reed Relay 1000V Max 925Ω
- Sensata / Cynergy3 PCB Mount Reed Relay 1000V Max 925Ω
- Sensata / Cynergy3 PCB Mount Reed Relay SP-NC 3 A Max, 38Ω
- Sensata / Cynergy3 PCB Mount Reed Relay 1000V Max 240Ω