Sensata Cynergy3 PCB Mount Reed Relay, 5V dc Coil, NC, 1000V Max, 3 A Max, 38Ω

Bulk discount available

Subtotal (1 unit)*

$85.22

(exc. GST)

$93.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$85.22
5 - 9$83.11
10 +$81.83

*price indicative

RS Stock No.:
189-2415
Mfr. Part No.:
DBR70505U
Brand:
Sensata / Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Cynergy3

Contact Configuration

NC

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

38Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Operating Temperature Range

-20 → +70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Minimum Operating Temperature

-20°C

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Contact Material

Rhodium

Operating Time Including Bounce

2ms

Maximum Operating Temperature

+70°C

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Standards Met

UL Approved

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Maximum Switching Power DC

50 W

Terminal Type

PCB Pin

COO (Country of Origin):
GB

Sensata Cynergy3 Reed Relay, Rhodium Contacts, 3A Maximum Switching Current - DB(UL) Series - DBR70505U


Use this reed relay from Sensata Cynergy3 to ensure the optimal performance of your electrical circuits. It's an electromagnetic device with a maximum switching voltage of 1000V AC/DC, so it's suitable for use in high-power setups. The contacts are made of rhodium for low contact resistance, helping to ensure reliable switching. Thanks to its fast operating time of just 3ms, you get rapid results. You can use this relay for heavy-duty systems such as cardiac defibrillators, testing equipment and high-voltage power supplies.

Features & Benefits


• Robust lifespan of one billion dry switching cycles for long-lasting performance
• Wide operating temperature range between -20°C and +70°C for use in challenging conditions

Is this reed relay safe for use in fire-prone areas?


Yes, this reed relay is self-extinguishing in the event of a fire, helping to enhance safety in your work environment.

How large is this reed relay?


This reed relay has compact dimensions of 60 (length) x 15.8 (width) x 18.5mm (height), allowing you to maximise packing space on your PCB.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links