Sensata Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 350V Max, 0.7 A Max, 160Ω
- RS Stock No.:
- 124-5130
- Mfr. Part No.:
- S2-05PU/RS
- Brand:
- Sensata / Cynergy3
Subtotal (1 unit)*
$28.04
(exc. GST)
$30.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Shipping from 12 March 2026
Units | Per unit |
|---|---|
| 1 - 49 | $28.04 |
| 50 - 99 | $27.37 |
| 100 - 249 | $26.12 |
| 250 + | $25.23 |
*price indicative
- RS Stock No.:
- 124-5130
- Mfr. Part No.:
- S2-05PU/RS
- Brand:
- Sensata / Cynergy3
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Contact Configuration | SPST | |
| Coil Voltage | 5V dc | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 0.5 A | |
| Maximum Switching Current DC | 0.7 A | |
| Maximum Switching Voltage AC | 300V | |
| Maximum Switching Voltage DC | 350V | |
| Coil Resistance | 160Ω | |
| Length | 22.86mm | |
| Depth | 7.62 (Dia.)mm | |
| Dimensions | 7.62 (Dia.) x 22.86mm | |
| Isolation Coil To Contact | 1kV dc | |
| Contact Resistance | 100 mΩ | |
| Contact Material | Rhodium | |
| Terminal Type | Axial | |
| Maximum Switching Power DC | 50 W | |
| Operating Time Including Bounce | 1ms | |
| Operating Temperature Range | -40 → +85°C | |
| Special Features | Variable mΩunting Options | |
| Life | 1000000 (Resistive Load) operations, 1000000000 (Dry) operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Poles | 1 | |
| Relay Switching Classification | General Purpose Relay | |
| Standards Met | cULus Recognised, UL Approved | |
| Maximum Switching Power AC | 70VA | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Contact Configuration SPST | ||
Coil Voltage 5V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 0.5 A | ||
Maximum Switching Current DC 0.7 A | ||
Maximum Switching Voltage AC 300V | ||
Maximum Switching Voltage DC 350V | ||
Coil Resistance 160Ω | ||
Length 22.86mm | ||
Depth 7.62 (Dia.)mm | ||
Dimensions 7.62 (Dia.) x 22.86mm | ||
Isolation Coil To Contact 1kV dc | ||
Contact Resistance 100 mΩ | ||
Contact Material Rhodium | ||
Terminal Type Axial | ||
Maximum Switching Power DC 50 W | ||
Operating Time Including Bounce 1ms | ||
Operating Temperature Range -40 → +85°C | ||
Special Features Variable mΩunting Options | ||
Life 1000000 (Resistive Load) operations, 1000000000 (Dry) operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Number of Poles 1 | ||
Relay Switching Classification General Purpose Relay | ||
Standards Met cULus Recognised, UL Approved | ||
Maximum Switching Power AC 70VA | ||
- COO (Country of Origin):
- GB
Cynergy3 S2 (UL) Series Reed Relay
Features and Benefits
Reliable reed switch contacts
Standards
Related links
- Sensata Cynergy3 PCB Mount Reed Relay SPST 0.7 A Max, 1000Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 0.7 A Max, 160Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 1 A Max, 160Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 1 A Max, 180Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 1 A Max, 120Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 0.7 A Max, 1000Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 0.7 A Max, 1000Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 1 A Max, 750Ω
