Rotabroach Morse Taper Shank Reamer Bit, 20 mm Diameter, 29.6mm Overall

Subtotal (1 unit)*

$249.33

(exc. GST)

$274.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.33

*price indicative

RS Stock No.:
193-606
Mfr. Part No.:
CR20
Brand:
Rotabroach
Find similar products by selecting one or more attributes.
Select all

Brand

Rotabroach

Product Type

Reamer Bit

Shank Type

Morse Taper

Diameter

20mm

Overall Length

29.6mm

Number of Flutes

1

Material

High Speed Steel

Finish

Bright

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rotabroach Car reamer Ideal for quickly aligning and cleaning out holes, SITEH3RO car reamers are optimal for quickly working through holes on site.

High performance coating for up to 75% longer lifespan

Spiral Flute for Faster Cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy