Renesas Electronics 1339-31DVGI8, Real Time Clock 7 bit Application Specific Clock YY:MM:DD:dd, 8-Pin MSOP-8 Surface
- RS Stock No.:
- 264-3511
- Mfr. Part No.:
- 1339-31DVGI8
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$7,045.00
(exc. GST)
$7,750.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,500 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $2.818 | $7,045.00 |
*price indicative
- RS Stock No.:
- 264-3511
- Mfr. Part No.:
- 1339-31DVGI8
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Date Format | YY:MM:DD:dd | |
| Time Format | HH:MM:SS | |
| Sub Type | Application Specific Clock | |
| Mount Type | Surface | |
| Package Type | MSOP-8 | |
| Interface Type | Serial-I2C | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 7bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS, UL | |
| Length | 3mm | |
| Series | IDT1339 | |
| Width | 3mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Real Time Clock | ||
Date Format YY:MM:DD:dd | ||
Time Format HH:MM:SS | ||
Sub Type Application Specific Clock | ||
Mount Type Surface | ||
Package Type MSOP-8 | ||
Interface Type Serial-I2C | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 7bit | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Standards/Approvals RoHS, UL | ||
Length 3mm | ||
Series IDT1339 | ||
Width 3mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics serial real time clock is a low power clock or date device with two programmable time of day alarms and a programmable square wave output. Address and data are transferred serially through an I²C bus. The clock or date provides seconds minutes hours day date month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days and including corrections for leap year.
Trickle charge capability available
Programmable square wave type output
Fast mode I2C serial interface system
Device has two time of day alarms
Underwriters laboratory recognized
Automatic power fail detect and switch circuitry available
Related links
- Renesas Electronics 1339-31DVGI8 8-Pin MSOP-8 Surface
- Renesas Electronics ISL1208IU8Z 8-Pin MSOP Through Hole,
- Renesas Electronics ISL1219IUZ 8-Pin HMSOP-10 Through
- Renesas Electronics ISL12026AIBZ 8-Pin SOIC-8 Surface
- Renesas Electronics ISL12022MAIBZ 20-Pin 20LD SOIC
- Renesas Electronics ISL12057IBZ-T 8-Pin 8LD SOIC Through Hole,
- Renesas Electronics ISL12022IBZ-T7A 8-Pin SOIC-8 Surface,
- Microchip MCP79410T-I/MNY 8-Pin TDFN Surface Mount
