Renesas Electronics ISL1208IU8Z, Real Time Clock 2 bit Application Specific Clock Binary, 8-Pin MSOP Through Hole,
- RS Stock No.:
- 262-7217
- Mfr. Part No.:
- ISL1208IU8Z
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 240 more to save $60.00
View bulk pricing optionsSubtotal (1 tube of 80 units)*
$261.76
(exc. GST)
$287.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 80 - 160 | $3.272 | $261.76 | - |
| 240 - 480 | $3.022 | $241.76 | $60.00 |
| 560 - 960 | $2.717 | $217.36 | $310.80 |
| 1040 - 4960 | $2.634 | $210.72 | $663.52 |
| 5040 + | $2.537 | $202.96 | $3,704.40 |
*price indicative
- RS Stock No.:
- 262-7217
- Mfr. Part No.:
- ISL1208IU8Z
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Date Format | Binary | |
| Time Format | Binary | |
| Sub Type | Application Specific Clock | |
| Mount Type | Through Hole, Surface | |
| Package Type | MSOP | |
| Interface Type | Serial-I2C | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 2bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ISL1208 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Real Time Clock | ||
Date Format Binary | ||
Time Format Binary | ||
Sub Type Application Specific Clock | ||
Mount Type Through Hole, Surface | ||
Package Type MSOP | ||
Interface Type Serial-I2C | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 2bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ISL1208 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 2.7V | ||
The Renesas Electronics real time clocks device is a low power clock with timing and crystal compensation, clock, power fail indicator, periodic or polled alarm, intelligent battery backup switching and battery-backed user SRAM.
15 selectable frequency outputs
Single alarm
Automatic backup to battery
- RS Stock No. 2627218
- Mfr. Part No. ISL1208IU8Z
Each (In a Pack of 2)
$5.22
- RS Stock No. 2627218P
- Mfr. Part No. ISL1208IU8Z
Each (Supplied in a Tube)
$5.22
- RS Stock No. 2638899P
- Mfr. Part No. ISL12022IBZ-T7A
Each (Supplied on a Reel)
$7.73
- RS Stock No. 2638899
- Mfr. Part No. ISL12022IBZ-T7A
Each (In a Pack of 2)
$7.73
Related links
- Renesas Electronics ISL1208IU8Z 8-Pin MSOP Through Hole,
- Renesas Electronics ISL1208IU8Z-T7A 8-Pin MSOP Surface
- Renesas Electronics 1339-31DVGI8 8-Pin MSOP-8 Surface
- Renesas Electronics 8-Pin MSOP Surface
- Renesas Electronics ISL12022MAIBZ 20-Pin 20LD SOIC
- Renesas Electronics ISL1219IUZ 8-Pin HMSOP-10 Through
- Renesas Electronics ISL12026AIBZ 8-Pin SOIC-8 Surface
- Renesas Electronics ISL1208IU8Z-TK 8-Pin MSOP Surface









