Renesas Electronics ISL12026AIBZ, Real Time Clock 16 bit Application Specific Clock DW:DM:M:Y, 8-Pin SOIC-8 Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-0597
Mfr. Part No.:
ISL12026AIBZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Real Time Clock

Date Format

DW:DM:M:Y

Time Format

Binary

Sub Type

Application Specific Clock

Mount Type

Surface

Package Type

SOIC-8

Interface Type

Serial-I2C

Pin Count

8

Minimum Operating Temperature

-40°C

RTC Memory Size

16bit

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ISL12026

Automotive Standard

No

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

The Renesas Electronics real time clocks devices are micro power real time clocks with timing and crystal compensation, clock/calender, power-fail indicator, two periodic or polled alarms, intelligent battery backup switching, and integrated in 16 bytes per page.

Two non-volatile alarms

High reliability

Internal feedback resistor and compensation capacitors

Each (In a Pack of 2)
$5.80
Each (Supplied in a Tube)
$5.80
  • RS Stock No. 9126738
  • Mfr. Part No. MCP79411-I/SN
Each (In a Tube of 100)
$1.643
  • RS Stock No. 8251164P
  • Mfr. Part No. MCP79411-I/MS
Each (Supplied in a Tube)
$1.754

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy